Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX16244MTD

74LCX Series 3.6 V Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
$ 0.853
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX16244MTD.

Upverter

Technical Drawing1 page6 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX16244MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.853
$ 0.792
Stock
671,560
393,614
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
4.5 ns
4.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP Rail
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
4 8mA 2V~3.6V 8mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74LCX16244MTD provided by its distributors.

74LCX Series 3.6 V Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
Buffer/Line Driver Buffer, Non-Inverting 4 Element 4 Bits 1.8V, 2.5V, 3.3V, 5V 48-SOP Tube
Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs and Outputs
TSSOP-48-300mil Buffer/Driver/Transceiver ROHS
ON Semiconductor Buffers and Line Drivers, TSSOPencapsulation, 48Pin, 16bit
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
IC, 74LCX, SMD; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:7416244; Logic IC Base Number:74; Logic IC Family:LCX; Logic IC Function:Buffer / Line Driver; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage:7.0V; Supply Voltage Max:3.3V; Supply Voltage Min:2V; Termination Type:SMD
The LCX16244 contains sixteen non-inverting buffers with 3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmitter/receiver. The device is nibble controlled. Each nibble has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The LCX16244 is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX16244MTD.