Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX162244MTDX

Low Voltage 16-Bit Buffer/Line Driver with 26Ω Series Resistors in Outputs
$ 0.804
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX162244MTDX.

IHS

Datasheet10 pages21 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Augswan

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX162244MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 0.861
Stock
358,462
351,983
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
5.3 ns
5.3 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP Rail
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
74LCX Series 3.6 V Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48

Descriptions

Descriptions of onsemi 74LCX162244MTDX provided by its distributors.

Low Voltage 16-Bit Buffer/Line Driver with 26Ω Series Resistors in Outputs
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W T/R
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
74LCX162244 Tape & Reel (TR) 2005 74LCX logic buffer 12mA 12mA 8.2ns 0.5mm 2.5V
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
20μA Non-Inverting Tri-State 16 16 4 4 2V 3.6V 12mA Buffer, Non-Inverting 12mA TSSOP-48 SMD, Adhesive Mount 12.5mm × 6.1mm × 900μm
The LCX162244 contains sixteen non-inverting buffers with 3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmitter/receiver. The device is nibble controlled. Each nibble has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The LCX162244 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. In addition, the outputs include equivalent 26ohm (nominal) series resistors to reduce overshoot and undershoot and are designed to sink/source up to 12 mA at VCC = 3.0V. The LCX162244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX162244MTDX.