Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC138MTC

1 LINE TO 8 DECODER, TSSOP-16; Logi; Logic Family / Base Number: 74AC138; Type: Decoder; No. of
$ 28.29
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC138MTC.

IHS

Datasheet10 pages23 years ago
Datasheet0 pages0 years ago
Datasheet9 pages23 years ago

element14 APAC

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.96%

CAD Models

Download onsemi 74AC138MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.29
$ 0.29
$ 0.29
Stock
193,740
90,151,255
90,151,255
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

24mA 2V~6V 24mA TSSOP-16-4.3mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
74LCX Series 2.3 to 3.6 V CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16
74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LVC138AQPWRQ1
Automotive, 1.65V-to-3.6V, 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC138APW
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC138APWR
IC 3-8 DECODER/DEMUX 16-TSSOP / Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R

Descriptions

Descriptions of onsemi 74AC138MTC provided by its distributors.

1 LINE TO 8 DECODER, TSSOP-16; Logi; Logic Family / Base Number:74AC138; Type:Decoder; No. of
9.5ns@ 5V,13ns@ 3.3V single-phase 8 1 1 2V 6V 24mA 24mA TSSOP-16 SMD mount 5mm*4.4mm*900μm
FAIRCHILD SEMICONDUCTOR 74AC138MTC 1 LINE TO 8 LINE DECODER, TSSOP-16
The AC/ACT138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three AC/ACT138 devices or a 1-of-32 decoder using four AC/ACT138 devices and one inverter.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC138MTC.
  • 74AC138MTC..