Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74HCT08DTR2G

Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -55C~125C 2V 4mA 4mA
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74HCT08DTR2G.

IHS

Datasheet8 pages5 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74HCT08DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.214
$ 0.214
Stock
1,035,420
1,413,950
1,413,950
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
23 ns
23 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4.8 mA
-4.8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

74HC Series 5.5 V Surface Mount CMOS Quad 2-Input AND Gate - TSSOP-14
74HCT Series 5.5 V 4.8 mA Surface Mount Quad 2-Input AND Gate - TSSOP-14
74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14
AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC08PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74HCT08DTR2G provided by its distributors.

Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -55C~125C 2V 4mA 4mA
Quad 2-Input AND Gate With LSTTL-Compatible Inputs High-Performance Silicon-Gate CMOS | IC GATE AND 4CH 2-INP 14TSSOP
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
4.5V 5.5V TSSOP-14 SMD mount,glue mount 1.05mm(height)
IC GATE AND 4CH 2-INP 14-TSSOP
74HCT08DTR2G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd