Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F541SC

8 64mA 4.5V~5.5V 3mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F541SC.

IHS

Datasheet7 pages26 years ago

Future Electronics

Jameco (USA)

CAD Models

Download onsemi 74F541SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74F541SJX
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II T/R
onsemi74F541SJ
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II Rail
onsemi74F245SC
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
8 64mA 4.5V~5.5V 32mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT245CTSOCT
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74F541SC provided by its distributors.

8 64mA 4.5V~5.5V 3mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 5.5V 20SOIC
Buffer/Line Driver Buffer, Non-Inverting 1 Element 8 Bits 5V 20-SOIC Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC W Rail
BUFF DVR TRI-ST OCTAL 20SOIC; Logic IC Function:Gate; Logic IC Family:F; Logic IC Base Number:74541; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Case Style:20-SOIC; Operating Temperature Range:0°C to +70°C; No. of Pins:20; Termination Type:SMD; Logic IC Case Style:SOIC
The 74F540 and 74F541 are similar in function to the74F240 and 74F244 respectively, except that the inputs and outputs are on opposite sides of the package (seeConnection Diagrams). This pin out arrangement makes these devices especially useful as output ports for micro-processors, allowing ease of layout and greater PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F541SC.