What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 54F14DM-MLS

Schmitt Trigger 6 25mA 13ns@5V, 50pF 4.5V~5.5V - Inverters ROHS

$ 198.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 54F14DM-MLS.

Inventory History

3 month trend:
-28.57%

Alternate Parts

Price @ 1000
$ 198.38
$ 0.543
Stock
44,160
117,375
Authorized Distributors
1
3
Case/Package
CDIP
DIP
Number of Pins
-
14
Logic Function
-
Buffer, Inverter, Schmitt Trigger
Number of Circuits
-
6
Number of Inputs
-
1
Propagation Delay
-
11.5 ns
Low Level Output Current
-
20 mA
High Level Output Current
-
-1 mA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments 54F14DM-MLS provided by its distributors.

Schmitt Trigger 6 25mA 13ns@5V,50pF 4.5V~5.5V - Inverters ROHS
4.5V 5.5V CERDIP-14 Through hole mounting 19.94mm*7.87mm*4.57mm
IC INVERTER 6CH 1-INP 14CERDIP
INVERTER, F/FAST SERIES, 6-FUNC,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.