onsemi 74ACT244SCX

74ACT244 Series 5.5 V Octal Buffer/Line Driver with 3-STATE Outputs - SOIC-20
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT244SCX.

IHS

Datasheet12 pages18 years ago
Datasheet11 pages4 years ago

Master Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-23.31%

CAD Models

Download onsemi 74ACT244SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.455
$ 0.455
Stock
592,310
425,438
425,438
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level
Logic, Buffer / Line Driver, Non Inverting, 74ACT541 Family, 4.5 V to 5.5 V Supply, SOIC-20
74HCT Series Octal 3-St Non-Inverting Buffer/Line Driver/Line Receiver -SOIC-20

Descriptions

Descriptions of onsemi 74ACT244SCX provided by its distributors.

74ACT244 Series 5.5 V Octal Buffer/Line Driver with 3-STATE Outputs - SOIC-20
Buffer/Line Driver Buffer, Non-Inverting 2 Element 4 Bits 5V 20-SOIC T/R
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
4μA Non-Inverting Buffer, Tri-State, 8-Ch, 8-Bit, 2-Channel, 4-Pin, 4.5V-5.5V, 24mA, SOIC-20, SMD, Adhesive Mount, 12.8mm × 7.5mm × 2.49mm
The AC/ACT244 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver which provides improved PC board density.
BUFFER/DRIV, OCTAL, TRI-STATE, WSOIC-20; Logic Family / Base Number: 74ACT244; Logic Device Type: Buffer, Line Driver; Logic Case Style: WSOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT244SCX.