onsemi DM74ALS1034N

Buffer 6-CH Non-Inverting Bipolar 14-Pin PDIP W Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS1034N.

IHS

Datasheet4 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DM74ALS1034N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.764
$ 2.764
Stock
138,348
1,353,369
1,353,369
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
8 ns
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP W Rail
Logic 6 1 4.5V 5.5V 48mA Buffer,Non-Inverting 48mA PDIP-14 Through hole mounting
onsemiDM74AS34N
Buffer 6-CH Non-Inverting Bipolar 14-Pin PDIP W Rail
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of onsemi DM74ALS1034N provided by its distributors.

Buffer 6-CH Non-Inverting Bipolar 14-Pin PDIP W Rail
Buffer, ALS Series, 6-Func, 1-Input, TTL, PDIP14
These devices contain six independent drivers, each of which performs the logic identity function.
Non-inverting Tristate 6 6 6 1 4.5V 5.5V 24mA Buffer,Non-Inverting 15mA PDIP-14 Through hole mounting 3.56mm(height)
RoHS Compliant Lead Free Through Hole Obsolete Logic Buffer, Non-Inverting 0C~70C TA 5.5V 8ns 15mA 24mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd