onsemi 74AC161PC

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC161PC.

IHS

Datasheet12 pages23 years ago
Datasheet11 pages23 years ago

element14

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74AC161PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.857
Stock
354,060
139,928
139,928
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
90 MHz
90 MHz
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74AC163PC
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16
Binary Counter 74AC, 12ns, 9.5ns, 1Ch, 1Bit, 2V-6V, PDIP-16, TH, 6.85mm W
onsemi74F161APC
Synchronous Presettable Binary Counter | IC COUNTER BINARY 4BIT 16-DIP

Descriptions

Descriptions of onsemi 74AC161PC provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16
Synchronous Presettable Binary Counter | IC COUNTER SYNC PRE 4BIT 16-DIP
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP W Rail
Binary Counter Logic IC; Logic Type:Binary Counter; Logic Family:AC; Logic Base Number:74161; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16; Leaded Process Compatible:Yes; No. of Bits:4; Number of Circuits:4 ;RoHS Compliant: Yes
IC, LOGIC, 74AC, BINARY COUNTER; Counter Type:Binary; Clock Frequency:167MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:167MHz; Count Max:16; Counter Measuring Functions:Presettable Synchronous Counter; Logic IC Base Number:74161; Logic IC Family:AC; Logic IC Function:Synchronous Presettable Binary Counter; Package / Case:DIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC161 PC
  • 74AC161PC.