Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ABT16541CSSC

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W Rail
$ 34.45
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16541CSSC.

IHS

Datasheet8 pages21 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C; Available until stocks are exhausted
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Transceiver, Bidirectional, -40 To85Degc Rohs Compliant: Yes |Renesas 74FCT162245ATPVG8
Texas InstrumentsSN74ABTH162245DLR
IC BUS TRANSCVR 16BIT 48SSOP / Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W Rail

Descriptions

Descriptions of onsemi 74ABT16541CSSC provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W Rail
Tube WITH DUAL OUTPUT ENABLE COMMERCIAL MATTE TIN logic buffer 32mA 64mA 0.635mm 5V -40C~85C TA
Tristate 2 8 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-48 SMD mount
Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
16 BIT BUFFER / LINE DRIVER <AZ
IC BUFFER NON-INVERT 5.5V 48SSOP
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting -40C~85C TA 5.5V 9.5ns 32mA 64mA
IC BUFF DVR TRI-ST 16BIT 48SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd