Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABTH162245DLR

IC Bus Transcvr 16 Bit 48SSOP / Bus Xcvr Dual 16-CH 3-ST 48-PIN SSOP T/r
$ 0.962

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH162245DLR.

Texas Instruments

Datasheet11 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABTH162245DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 1.2
$ 1.2
Stock
160,275
278,557
278,557
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
64 mA
64 mA
High Level Output Current
12 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
7.1 ns
7.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C; Available until stocks are exhausted
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Transceiver, Bidirectional, -40 To85Degc Rohs Compliant: Yes |Renesas 74FCT162245ATPVG8
8 2.7V~3.6V 2 SSOP-48 Buffer/Driver/Transceiver ROHS
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 48-SSOP
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W Rail

Descriptions

Descriptions of Texas Instruments SN74ABTH162245DLR provided by its distributors.

IC BUS TRANSCVR 16BIT 48SSOP / Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R
IC TXRX NON-INVERT 5.5V 48SSOP "Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP"
IC TXRX NON-INVERT 5.5V 48SSOP
The 'ABTH162245 devices are 16-bit noninverting 3-state transceivers designed for synchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. These devices can be used as two 8-bit transceivers or one 16-bit transceiver. They allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE\) input can be used to disable the device so that the buses are effectively isolated. The A-port outputs, which are designed to source or sink up to 12 mA, include equivalent 25- series resistors to reduce overshoot and undershoot. Active bus-hold circuitry is provided to hold unused or floating data inputs at a valid logic level. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN54ABTH162245 is characterized for operation over the full military temperature range of -55C to 125C. The SN74ABTH162245 is characterized for operation from -40C to 85C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.