onsemi 74ACT16541SSC

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W Rail
$ 0.678
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT16541SSC.

IHS

Datasheet6 pages21 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT16541SSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 1.742
$ 1.742
Stock
354,482
224,556
224,556
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7.8 ns
8.3 ns
8.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

Transceiver, Bidirectional, -40 To85Degc Rohs Compliant: Yes |Renesas 74FCT162245ATPVG8
Non-Inverting Tri-State 2-Ch 8-Bit Transceiver 24mA SSOP-48 SMD 15.9mm × 7.5mm × 2.3mm
74FCT Series 5.5 V 24 mA Fast CMOS 16-Bit Bidirectional Transceiver - SSOP-48
Buffer/Line Driver 18-CH Non-Inverting 3-ST CMOS 56-Pin SSOP T/R
Texas Instruments74FCT162827ATPVCT
Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube

Descriptions

Descriptions of onsemi 74ACT16541SSC provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W Rail
8μA Non-inverting Tristate 16 16 2 8 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA SSOP-48 SMD mount
16-Bit Buffer/Line Driver with 3-STATE Outputs
Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
IC BUFFER NON-INVERT 5.5V 48SSOP
IC BUFF DVR TRI-ST 16BIT 48SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd