onsemi 6N139SVM

8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N139SVM.

onsemi

Datasheet15 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+4.04%

CAD Models

Download onsemi 6N139SVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.752
$ 0.766
$ 0.766
Stock
105,937
313,281
313,281
Authorized Distributors
6
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
400 %
400 %
Rise Time
-
60 µs
60 µs
Fall Time
-
25 µs
25 µs
Output Voltage
-
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-12-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
Lite-On6N138S-TA1
6N138 Series 1 Channel 7 V 5000 Vrms Darlington Optocoupler SMT - DIP-8
Lite-On6N138S
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD

Descriptions

Descriptions of onsemi 6N139SVM provided by its distributors.

8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler
OPTOCOUPLER DC-IN 1-CH DARLINGTON WITH BASE DC-OUT 8-PIN PDIP SMD BLACK BULK
The 6N138M/9M and HCPL2730M/31M optocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL2730M/HCPL2731M, an integrated emitter-base resistor provides superior stability over temperature. The combination of a very low input current of 0.5mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10 kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd