What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 6N136SDM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White T/R
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N136SDM.

onsemi

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
-50.62%

CAD Models

Download onsemi 6N136SDM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N135
8-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 7% @ 16mA 5300Vrms 1Mbps 25mA
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Toshiba ICOutput type optocoupler, TLP 352series, Through hole mounting, 8needle, DIPencapsulation

Descriptions

Descriptions of onsemi 6N136SDM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD White T/R
Avnet Japan
6N136M Series Single Channel 20 V 5000 Vrms Transistor Optocoupler - DIP-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 1MBps
OPTOCOUPLER, TRANSISTOR, 5KV, SMDIP-8; No. of Channels: 1 Channel; Optocoupler Case Style: SMDIP; No. of Pins: 8Pins; Forward Current If Max: 25mA; Isolation Voltage: 5kV; CTR Min: 19%; Collector Emitter Voltage V(br)ceo: -; Pr
The HCPL4502M, HCPL4503M, HCPL2503M, 6N135M, 6N136M, HCPL2530M and HCPL2531M optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL4503M has no internal connection to the phototransistor base for improved noise immunity.An internal noise shield provides superior common mode rejection of up to 50,000V/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd