onsemi 4N32M

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N32M.

Upverter

Datasheet12 pages4 years ago
Technical Drawing1 page7 years ago

TME

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
+59.02%

CAD Models

Download onsemi 4N32M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.278
$ 0.271
$ 0.271
Stock
230,390
116,224
116,224
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
7500 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
50 %
500 %
500 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
30 V
30 V
30 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
80 mA
80 mA
80 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
onsemiH11AA2
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Isocom4N32
Optocoupler, Dip-6, Darl. O/P; |Isocom Components 2004 Ltd 4N32
Isocom4N26X
ISOCOM 4N26X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of onsemi 4N32M provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube
6-Pin DIP General Purpose Photodarlington Optocoupler
DIP6 Through Hole Single Channel 30 V 2500 VAC (Pk) Photo Darlington Optocoupler
30V 4170V 150mA 1V@2mA,8mA 1 3V 1.2V DC DIP-6 Optocouplers - Phototransistor Output ROHS
The 4N29M, 4N30M, 4N32M, 4N33M, H11B1M and TIL113M have a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
OPTOCOUPLER, DARLINGTON, 5.3KV, DIP-6; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 80mA; Isolation Voltage: 5.3kV; CTR Min: 500%; Collector Emitter Voltage V(br)ceo: 30V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N32-M