Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 4N25M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N25M.

JRH Electronics

Datasheet12 pages5 years ago

IHS

Upverter

TME

Farnell

Inventory History

3 month trend:
-3.78%

CAD Models

Download onsemi 4N25M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.179
$ 0.184
Stock
417,580
54,117
Authorized Distributors
6
6
Case/Package
DIP
PDIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4170 Vrms
2500 Vrms
Current Transfer Ratio
20 %
20 %
Rise Time
-
3 µs
Fall Time
2 µs
-
Output Voltage
30 V
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.2 V
Forward Current
60 mA
80 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
VishayMOC8102
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 73 %
IsocomH11A1X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Isocom4N35X
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of onsemi 4N25M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Avnet Japan
6-Pin DIP Package Phototransistor Output Optocoupler
DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
Optocoupler DC Input 1 Channel Trans W/Base DC Output 6-Pin PDIP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
30V 0.5V@2mA,50mA 1 6V 1.18V DC DIP-6 Optocouplers - Phototransistor Output ROHS
Optocoupler Collector-emitter breakdown voltage: 30 V Operating temperature: -55...100 °C Approvals: UL Package: DIL-6 Input forward current: 60 mA
The general purpose optocouplers consist of a gallium arsenide infrared emitting diode driving a silicon photo- transistor in a standard plastic six-pin dual-in-line package.
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA; Breakover Voltage Min:30V; Current Transfer Ratio Min:20%; Fall Time tf:4.5µs; Forward Current If(AV):10mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Rise Time:2.8s; Row Pitch:9mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N 25M
  • 4N25-M
  • 4N25M.