Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2SK4197LS

Trans MOSFET N-CH 600V 3.5A 3-Pin(3+Tab) TO-220FI
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SK4197LS.

IHS

Datasheet5 pages18 years ago
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-06-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiFQPF5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220F
N-Channel Power MOSFET, UniFETTM II, 600 V, 3.8 A, 2.5 Ω, TO-220F
Power Field-Effect Transistor, 4.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTP4N52K3
N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in TO-220 package
Diodes Inc.DMG4N65CT
Single N-Channel 650 V 3 Ohm 13.5 nC 9.14 W Silicon Flange Mount Mosfet TO-220-3
N-Channel Power MOSFET, UniFETTM II, 500 V, 3 A, 2.5 Ω, TO-220F

Descriptions

Descriptions of onsemi 2SK4197LS provided by its distributors.

Trans MOSFET N-CH 600V 3.5A 3-Pin(3+Tab) TO-220FI
Power Field-Effect Transistor, 3.5A I(D), 600V, 3.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
2W(Ta),28W(Tc) 30V 5V@1mA 11nC@ 10 V 1individualNChannel 600V 3.25Ω@ 1.8A,10V 3.5A 260pF@30V TO-220FI Through hole mounting 10mm*4.5mm*16mm
MOSFET, N CH, 600V, 3.5A, TO-220FI; Transistor Polarity:N-Channel; Current Id Max:3.5A; Drain Source Voltage Vds:600V; On Resistance Rds(on):2.5ohm; Rds(on) Test Voltage Vgs:10V; Voltage Vgs Max:30V; Power Dissipation:28W; Transistor Case Style:TO-220FI; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd