STMicroelectronics STP4N52K3

N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in TO-220 package
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP4N52K3.

Future Electronics

Datasheet21 pages14 years ago

Factory Futures

element14 APAC

Inventory History

3 month trend:
-32.14%

CAD Models

Download STMicroelectronics STP4N52K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTF3N62K3
N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in TO-220FP package
STMicroelectronicsSTF2HNK60Z
N-channel 600 V, 4.4 Ohm, 2 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
STMicroelectronicsSTP3NK60ZFP
N-CHANNEL 600V - 3.3 Ohm - 2.4A TO-220FP Zener-Protected SuperMESH™ PowerMOSFET
onsemiFQPF3N50C
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF2N60C
Power MOSFET, N-Channel, QFET®, 600 V, 2 A, 4.7 Ω, TO-220F
N-Channel Power MOSFET, UniFETTM II, 500 V, 3 A, 2.5 Ω, TO-220F

Descriptions

Descriptions of STMicroelectronics STP4N52K3 provided by its distributors.

N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in TO-220 package
45W(Tc) 30V 4.5V@50µA 11nC@10V N-Channel MOSFET 525V 2.6Ω@1.25A,10V 2.5A 334pF@100V TO-220 TH
N-Channel 525 V 2.6 Ohm Flange Mount PowerMesh Power MosFet - TO-220
Power MOSFET, N Channel, 525 V, 2.5 A, 2.1 ohm, TO-220FP, Through Hole
Trans MOSFET N-CH 525V 2.5A 3-Pin(3+Tab) TO-220AB Tube
MOSFET, N CH, 525V, 2.5A, TO 220; Transistor Polarity:N Channel; Continuous Drain Current Id:2.5A; Drain Source Voltage Vds:525V; On Resistance Rds(on):2.1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:20W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics