onsemi FDPF3N50NZ

N-Channel Power MOSFET, UniFETTM II, 500 V, 3 A, 2.5 Ω, TO-220F
$ 0.557
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF3N50NZ.

IHS

Datasheet9 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDPF3N50NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-03-18
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, UniFETTM II, Ultra FRFETTM, 500 V, 3.9 A, 2.0 Ω, TO-220F
N-Channel Power MOSFET, UniFETTM II, 600 V, 3.8 A, 2.5 Ω, TO-220F
Single N-Channel 500 V 3 Ohms Flange Mount Power Mosfet - TO-220FP
onsemiFQPF3N50C
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTF4N62K3
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in TO-220FP package
onsemi2SK4197LS
Trans MOSFET N-CH 600V 3.5A 3-Pin(3+Tab) TO-220FI

Descriptions

Descriptions of onsemi FDPF3N50NZ provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, 500 V, 3 A, 2.5 Ω, TO-220F
Rail/Unifet2 500V N-Channel Mosfet, To220F Single Gauge Rohs Compliant: Yes |Onsemi FDPF3N50NZ
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) TO-220F Tube
N-Channel MOSFET 500V 3A 2.5Ω@1.5A,10V 9nC@10V 280pF@25V 27W(Tc) TO-220F TH 10.36mm × 4.9mm × 16.07mm
Power Field-Effect Transistor, 3A I(D), 500V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd