Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2SJ651

P-channel Single With Built-in Diode 3 TO-220AB Mosfet Transistor 20A 60V 0.092 Ohm 175MJ
$ 1.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SJ651.

IHS

Datasheet5 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SJ651 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-05-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2012-01-17
LTD Date2012-01-17

Related Parts

Single N-Channel 60 V 0.05 Ohms Flange Mount Power Mosfet - TO-220FP
onsemiFQPF20N06
Power MOSFET, N-Channel, QFET®, 60 V, 15 A, 60 mΩ, TO-220F
onsemi N-Ch MOSFET QFET Series Vds=60V 15.7A TO-220F TH 3-Pin
Single N-Channel 60 V 0.05 Ohms Flange Mount Power Mosfet - TO-220 FULLPAK
onsemiFQPF27P06
Power MOSFET, P-Channel, QFET®, -60 V, -17 A, 26 mΩ, TO-220F
STMicroelectronicsSTF40NF06
N-CHANNEL 60V 0.024 Ohm 23A TO-220FP STRIPFET II MOSFET

Descriptions

Descriptions of onsemi 2SJ651 provided by its distributors.

P-CHANNEL SINGLE WITH BUILT-IN DIODE 3 TO-220AB Mosfet Transistor 20A 60V 0.092Ohm 175mJ
Power MOSFET, P Channel, 60 V, 20 A, 0.06 ohm, TO-220ML, Through Hole
Power Field-Effect Transistor, 20A I(D), 60V, 0.092ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, P CH 60V 20A TO220; Transistor Polarity:P Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:2.6V; Power Dissipation Pd:2W; Transistor Case Style:TO-220ML; No. of Pins:3; Current Id Max:-20A; Package / Case:TO-220ML; Power Dissipation Pd:2W; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:-20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd