onsemi 2SD1815S-TL-E

Bipolar Transistor 100V 3A VCE(sat); 400mV max. NPN Single TP/TP-FA , h FE 140 - 280
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SD1815S-TL-E.

Master Electronics

Datasheet0 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.02%

CAD Models

Download onsemi 2SD1815S-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.318
$ 0.318
Stock
1,732,683
44,855
44,855
Authorized Distributors
6
1
1
Mount
-
-
-
Case/Package
TO-252-3
TO-251-3
TO-251-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
180 MHz
180 MHz
180 MHz
Collector Emitter Saturation Voltage
150 mV
-
-
hFE Min
140
140
140
Power Dissipation
1 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NPN Transistor, CPT-3, SMD, 400mV@20mA/500mA, 1W, 5V, 1μA, 120V, 80V, 1A, 6.5mm × 5.5mm × 2.3mm
Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
onsemiMJD31CT4
Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 1.56W 3MHz
onsemiKSH31CTM
TRANS NPN 100V 3A DPAK / Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount D-Pak
Diodes Inc.ZXTN04120HKTC
1.5V@ 1mA,1A NPN - Darlington 3.9W 14V 100nA 140V 120V 1.5A TO-252-3 SMD mount
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi 2SD1815S-TL-E provided by its distributors.

Bipolar Transistor 100V 3A VCE(sat);400mV max. NPN Single TP/TP-FA , h FE 140 - 280
Transistor, Bipolar, Npn, 100V, 3A/To252; |Onsemi 2SD1815S-TL-E
ON SEMI 2SD1815S-TL-E NPN BIPOLAR TRANSISTOR, 3 A, 100 V, 4-PIN TP-FA
Trans GP BJT NPN 100V 3A 1000mW 3-Pin(2+Tab) DPAK T/R
Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN
onsemi NPNTransistor, TP-FAencapsulation, SMD mount, Maximum DC collector current3 A, maximum collector-emission voltage100 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd