ROHM 2SD1733TLR

NPN Transistor, CPT-3, SMD, 400MV@20MA/500MA, 1W, 5V, 1ΜA, 120V, 80V, 1A, 6.5MM × 5.5MM × 2.3MM
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD1733TLR.

IHS

Datasheet8 pages13 years ago
Datasheet7 pages11 years ago

Newark

Factory Futures

_legacy Avnet

CAD Models

Download ROHM 2SD1733TLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
TRANSISTOR,BJT,NPN,80V V(BR)CEO,8A I(C),TO-252
Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
onsemiKSH112GTM
NPN Darlington 1.75W 5V 20μA 100V 100V 2A TO-252 SMD 6.6mm × 6.1mm × 2.3mm

Descriptions

Descriptions of ROHM 2SD1733TLR provided by its distributors.

NPN Transistor, CPT-3, SMD, 400mV@20mA/500mA, 1W, 5V, 1μA, 120V, 80V, 1A, 6.5mm × 5.5mm × 2.3mm
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 80V 1A 1000mW 3-Pin(2+Tab) CPT T/R
Bipolar (BJT) single-bipolar transistor
2SD1733 Series 80 V 1 A Surface Mount Middle Power Transistor - TO-252-3 (DPAK)
TRANSISTOR, NPN, 80V, 1A, SOT-428; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:100MHz; Power Dissipation Pd:1W; DC Collector Current:1A; DC Current Gain hFE:180; Operating Temperature Max:150°C; Transistor Case Style:SOT-428; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1733 TL R
  • 2SD1733 TLR
  • 2SD1733TL R
  • 2SD1733TLR.