onsemi 2SD1815S-H

Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA
$ 0.318
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SD1815S-H.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SD1815S-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.476
$ 0.476
Stock
44,855
1,732,683
1,732,683
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
TO-251-3
TO-252-3
TO-252-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
180 MHz
180 MHz
180 MHz
Collector Emitter Saturation Voltage
-
150 mV
150 mV
hFE Min
140
140
140
Power Dissipation
-
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-02
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi 2SD1815S-H provided by its distributors.

Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA
Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN
Trans GP BJT NPN 100V 3A 1000mW 3-Pin(3+Tab) TP Bag
Compliant 70 NPN Lead Free Bulk TO-251-3 3 Obsolete (Last Updated: 2 years ago)
NPN 1W 6V 1μA 120V 100V 3A TO-251-3 Through hole mounting 6.5mm*2.3mm*5.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1815SH