onsemi 2SC6099-TL-E

Bipolar Transistor, 100V, 2A, Low VCE(sat), NPN Single TP/TP-FA
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC6099-TL-E.

IHS

Datasheet9 pages13 years ago

onsemi

Inventory History

3 month trend:
+15.16%

CAD Models

Download onsemi 2SC6099-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.431
$ 0.261
Stock
433,206
103,959
Authorized Distributors
6
1
Mount
-
-
Case/Package
DPAK
TO-251-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
2 A
2 A
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
165 mV
-
hFE Min
300
300
Power Dissipation
800 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMJD112G
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD112RLG
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD112T4G
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi 2SC6099-TL-E provided by its distributors.

Bipolar Transistor, 100V, 2A, Low VCE(sat), NPN Single TP/TP-FA
ON SEMI 2SC6099-TL-E NPN BIPOLAR TRANSISTOR, 2 A, 100 V, 4-PIN TP-FA
Trans GP BJT NPN 100V 2A 800mW 3-Pin(2+Tab) DPAK T/R
Bip Transister 100V 2A VCE(sat);165mV max. NPN Single TP/TP-FA
NPN Transistor 2A 120V 100V 800mW Vbe=165mV@100mA,1A TP-FA SMD
TRANSISTOR, NPN, 100V, 2A, TO-252; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 15W; DC Collector Current: 2A; DC Current Gain hFE: 300hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd