onsemi 2SC6099-E

Bulk Through Hole NPN 3 Bipolar (BJT) Transistor 300 @ 100mA 5V 1muA ICBO 800mW 300MHz
$ 0.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC6099-E.

IHS

Datasheet9 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SC6099-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.261
$ 0.431
Stock
103,959
433,206
Authorized Distributors
1
6
Mount
-
-
Case/Package
TO-251-3
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
2 A
2 A
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
165 mV
hFE Min
300
300
Power Dissipation
-
800 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-06
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemi2SC6098-E
Bulk Through Hole NPN 3 Bipolar (BJT) Transistor 300 @ 100mA 5V 1muA ICBO 800mW 350MHz
onsemiMJD112-1G
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA

Descriptions

Descriptions of onsemi 2SC6099-E provided by its distributors.

Bulk Through Hole NPN 3 Bipolar (BJT) Transistor 300 @ 100mA 5V 1muA ICBO 800mW 300MHz
Bipolar Transistor, 100V, 2A, Low VCE(sat), NPN Single TP/TP-FA
Trans GP BJT NPN 100V 2A 800mW 3-Pin(3+Tab) TP Bag
165mV@ 100mA,1A NPN 800W 6.5V 1μA 120V 100V 2A TO-251 Through hole mounting 6.5mm*2.3mm*5.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC6099E