onsemi MJD112RLG

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD112RLG.

Master Electronics

Datasheet8 pages16 years ago

Upverter

IHS

Future Electronics

Newark

Inventory History

3 month trend:
+62.39%

CAD Models

Download onsemi MJD112RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.284
$ 0.284
Stock
439,167
3,914,227
3,914,227
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
25 MHz
25 MHz
25 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
200
200
200
Power Dissipation
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMJD112T4G
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiMJD112G
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD112TF
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi MJD112RLG provided by its distributors.

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
MJD112 Series NPN 1.75 W 100 V 2 A SMT Darlington Transistor - TO-252-3
3V@ 40mA 4A NPN Darlington 1.75W 5V 20μA 100V 100V 2A TO-252 SMD 6.73mm × 6.22mm × 2.38mm
TRANS NPN DARL 100V 2A DPAK / Trans Darlington NPN 100V 2A 1750mW 3-Pin(2+Tab) DPAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD112RLG.