onsemi MJD112G

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD112G.

Upverter

Datasheet8 pages16 years ago
Datasheet8 pages20 years ago

IHS

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
+19.29%

CAD Models

Download onsemi MJD112G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.284
$ 0.284
Stock
746,502
3,914,227
3,914,227
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
25 MHz
25 MHz
25 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
200
200
200
Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMJD112TF
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiKSH112TM
KSH Series NPN 1.75 W 100 V 2 A SMT Epitaxial Silicon Transistor - TO-252-3
onsemiMJD122G
Bipolar (BJT) Transistor NPN - Darlington 100V 8A 4MHz 1.75W Surface Mount DPAK
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi MJD112G provided by its distributors.

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
TRANSISTOR, DARLINGTON, SI, NPN, POWER, SWITCH, VO 100VDC, VI 5VDC, IO 2ADC, PD 20W
MJD Series 100 V 2 A NPN Complementary Darlington Power Transistor - TO-252-3
Transistor MJD112 NPN Darlington 2A 100V DPAK package
onsemi Darlington transistor, NPNTriode, 2 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
TRANSISTOR, NPN, D-PAK; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 25MHz; Power Dissipation Pd: 1.75W; DC Collector Current: 2A; DC Current Gain hFE: 12000hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD112G.