onsemi 2SC5706-H

Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC5706-H.

IHS

Datasheet10 pages13 years ago

onsemi

Arrow Electronics

CAD Models

Download onsemi 2SC5706-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.633
Stock
72,423
335,446
335,446
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
TO-251
TO-252-3
TO-252-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
400 MHz
400 MHz
400 MHz
Collector Emitter Saturation Voltage
160 mV
160 mV
160 mV
hFE Min
200
200
200
Power Dissipation
800 mW
800 mW
800 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemi2SC5707-E
Bipolar Transistor, 50V, 8A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Bipolar Transistor, 50V, 3A, Low VCE(sat) NPN Single TP/TP-FA hFE = 140-280
Bipolar Transistor, 50V, 3A, Low VCE(sat) NPN Single TP/TP-FA hFE = 200-400
Bipolar Transistor 100V 3A VCE(sat);400mV max. NPN Single TP/TP-FA , h FE 200 - 400
Diodes Inc.APT13003DI-G1
Small Signal Bipolar Transistor, 1.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-251
onsemiMJD31CITU
3.0 A, 100 V NPN Bipolar Power Transistor

Descriptions

Descriptions of onsemi 2SC5706-H provided by its distributors.

Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-251
Bipolar Transistors - BJT BIP NPN 5A 50V
Trans GP BJT NPN 50V 5A 800mW 3-Pin(3+Tab) IPAK Bag
TRANSISTOR, BIPOL, NPN, 50V, TO-251-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 330MHz; Power Dissipation Pd: 15W; DC Collector Current: 8A; DC Current Gain hFE: 200hFE; Trans

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC5706H