onsemi 2SD1815T-TL-E

Bipolar Transistor 100V 3A VCE(sat); 400mV max. NPN Single TP/TP-FA , h FE 200 - 400
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SD1815T-TL-E.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SD1815T-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.455
$ 0.295
Stock
953,400
133,697
Authorized Distributors
6
3
Mount
-
-
Case/Package
TO-251
TO-251-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
3 A
3 A
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
400 mV
150 mV
hFE Min
200
200
Power Dissipation
-
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJD31CITU
3.0 A, 100 V NPN Bipolar Power Transistor
Bipolar Transistor, 50V, 3A, Low VCE(sat) NPN Single TP/TP-FA hFE = 140-280
Bipolar Transistor, 50V, 3A, Low VCE(sat) NPN Single TP/TP-FA hFE = 200-400
Diodes Inc.APT13003DI-G1
Small Signal Bipolar Transistor, 1.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-251
onsemi2SC5707-E
Bipolar Transistor, 50V, 8A, Low VCE(sat), (PNP)NPN Single TP/TP-FA

Descriptions

Descriptions of onsemi 2SD1815T-TL-E provided by its distributors.

Bipolar Transistor 100V 3A VCE(sat);400mV max. NPN Single TP/TP-FA , h FE 200 - 400
ON SEMI 2SD1815T-TL-E NPN BIPOLAR TRANSISTOR, 3 A, 100 V, 3-PIN TP-FA
Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN
400mV@ 150mA,1.5A NPN 1W 6V 1μA 120V 100V 3A TP-FA SMD mount 6.5mm(Length)*2.3mm(width)
Trans GP BJT NPN 100V 3A 1000mW 3-Pin(2+Tab) DPAK T/R
TRANSISTOR, NPN, 100V, 3A, TO-251; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Typ Gain Bandwidth ft:180MHz; Power Dissipation Pd:20W; DC Collector Current:3A; DC Current Gain hFE:400; Transistor Case ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1815TTLE