onsemi 2SC5706-TL-H

Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC5706-TL-H.

Newark

Datasheet10 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-74.78%

CAD Models

Download onsemi 2SC5706-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.578
$ 0.513
Stock
343,617
327,592
Authorized Distributors
6
6
Mount
-
-
Case/Package
TO-252-3
SOT-428
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
5 A
5 A
Transition Frequency
400 MHz
400 MHz
Collector Emitter Saturation Voltage
160 mV
160 mV
hFE Min
200
200
Power Dissipation
800 mW
800 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Bipolar Transistor, 50V, 2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi 2SC5706-TL-H provided by its distributors.

Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Bipolar (BJT) Transistor NPN 50V 5A 400MHz 800mW Surface Mount 2-TP-FA
Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252
ON SEMI 2SC5706-TL-H NPN BIPOLAR TRANSISTOR, 5 A, 50 V, 4-PIN TP-FA
Trans GP BJT NPN 50V 5A 800mW 3-Pin(2+Tab) DPAK T/R
onsemi NPNTransistor, TP-FAencapsulation, SMD mount, Maximum DC collector current5 A, maximum collector-emission voltage50 V
TRANSISTOR, NPN, 50V, 5A, TO-252; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 400MHz; Power Dissipation Pd: 15W; DC Collector Current: 5A; DC Current Gain hFE: 200hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC5706-TL-H.