onsemi 2SC5707-E

Bipolar Transistor, 50V, 8A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC5707-E.

IHS

Datasheet10 pages13 years ago
Datasheet10 pages14 years ago

CAD Models

Download onsemi 2SC5707-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Bipolar Transistor, 50V, 3A, Low VCE(sat) NPN Single TP/TP-FA hFE = 140-280
onsemi2SC5706-H
Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Bipolar Transistor, 50V, 3A, Low VCE(sat) NPN Single TP/TP-FA hFE = 200-400
Diodes Inc.APT13003DI-G1
Small Signal Bipolar Transistor, 1.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-251
onsemiMJD31CITU
3.0 A, 100 V NPN Bipolar Power Transistor
Bipolar Transistor 100V 3A VCE(sat);400mV max. NPN Single TP/TP-FA , h FE 200 - 400

Descriptions

Descriptions of onsemi 2SC5707-E provided by its distributors.

Bipolar Transistor, 50V, 8A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Small Signal Bipolar Transistor, 8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-251
Bipolar Transistors - BJT BIP NPN 8A 50V
Trans GP BJT NPN 50V 8A 1000mW 3-Pin(3+Tab) IPAK Bag
240mV@ 175mA,3.5A NPN 1W 6V 100nA 100V 50V 8A TO-251 6.5mm*2.3mm*5.5mm
TRANSISTOR, NPN, 50V, 8A, TO-251-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 330MHz; Power Dissipation Pd: 15W; DC Collector Current: 8A; DC Current Gain hFE: 200hFE; Transist
Trans, Npn, 50V, 8A, 150Deg C, 15W; Transistor Polarity:Npn; Collector Emitter Voltage Max:50V; Continuous Collector Current:8A; Power Dissipation:15W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:330Mhz Rohs Compliant: Yes |Onsemi 2SC5707-E

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC 5707 E
  • 2SC5707E