onsemi 2SC4617

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC4617.

IHS

Datasheet3 pages13 years ago
Datasheet3 pages21 years ago
Datasheet5 pages26 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SC4617 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.27
$ 0.044
Stock
3,929,007
768,269
Authorized Distributors
4
1
Mount
-
-
Case/Package
SOT-416
SOT-416
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
120
120
Power Dissipation
125 mW
125 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

NXP Semiconductors2PC4617Q,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 120 @ 1mA 6V 150mA 150mW 100MHz
Bipolar Transistors (BJT); DTC114YET1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
Bipolar Transistors (BJT); DTC143ZET1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 200mW Surface Mount SC-75, SOT-416
NXP SemiconductorsBC847AT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 MHz, 150 mW, 100 mA, 110
NXP Semiconductors2PC4617R,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 180 @ 1mA 6V 150mA 150mW 100MHz

Descriptions

Descriptions of onsemi 2SC4617 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
400mV@ 50mA,5mA NPN 150mW 7V 100nA 60V 50V 150mA SC-75,SOT-416 SMD mount 1.6mm*800μm*750μm
Trans GP BJT NPN 50V 0.1A 125mW 3-Pin SOT-416 T/R
2SC4617 - TRANSISTOR NPN 50V 0.1A SC75-3;
TRANS NPN 50V 0.1A SC75 SOT416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd