onsemi 2SC4617G

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 120 @ 1mA 6V 500nA ICBO 125mW 180MHz
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC4617G.

IHS

Datasheet5 pages12 years ago

Upverter

onsemi

Inventory History

3 month trend:
-27.57%

CAD Models

Download onsemi 2SC4617G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.27
Stock
754,220
3,937,330
Authorized Distributors
1
4
Mount
-
-
Case/Package
SOT-416
SOT-416
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
120
120
Power Dissipation
125 mW
125 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-13
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-04-10
LTD Date2013-10-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemi2SC4617
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 120 @ 1mA 6V 500nA ICBO 125mW 180MHz
NXP SemiconductorsBC847BT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 150 mW, 100 mA, 200
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi 2SC4617G provided by its distributors.

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 120 @ 1mA 6V 500nA ICBO 125mW 180MHz
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 50V 0.1A Automotive 3-Pin SOT-416 T/R
NPN 125mW 5V 500nA 50V 50V 100mA SC-75,SOT-416 SMD mount 1.6mm*800μm*750μm
NPN Silicon General Purpose Amplifier Transistor NPN GENERAL PURPOSE AMPLIFIER TRANSISTORS SURFACE MOUNT | TRANS NPN 50V 0.1A SC75-3
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:50V; Collector Emitter Saturation Voltage, Vce(sat):120V; DC Current Gain Min (hfe):120; Package/Case:SOT-416 ;RoHS Compliant: Yes
BIPOLAR TRANSISTOR, NPN, 50V; Transistor; BIPOLAR TRANSISTOR, NPN, 50V; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:180MHz; Power Dissipation Pd:125mW; DC Collector Current:100mA; DC Current Gain hFE:180; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd