onsemi 2SA2039-TL-E

Bipolar Transistor, -50V, -5A, Low VCE(sat), PNP Single TP/TP-FA. ONSSPCDDENY1E7M;
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA2039-TL-E.

Master Electronics

Datasheet10 pages13 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.54%

CAD Models

Download onsemi 2SA2039-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.463
$ 0.538
Stock
1,487,929
2,240,362
Authorized Distributors
6
2
Mount
-
-
Case/Package
TO-252-3
TO-251-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
5 A
5 A
Transition Frequency
360 MHz
360 MHz
Collector Emitter Saturation Voltage
160 mV
-
hFE Min
200
200
Power Dissipation
-
800 mW

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA. ONSSPCDDENY1E7M;
Small Signal Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA. ONSSPCDDENY1E7M;
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi 2SA2039-TL-E provided by its distributors.

Bipolar Transistor, -50V, -5A, Low VCE(sat), PNP Single TP/TP-FA. ONSSPCDDENY1E7M;
Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-252
Trans GP BJT PNP 50V 5A 800mW 3-Pin(2+Tab) DPAK T/R
onsemi PNPTransistor, TP-FAencapsulation, SMD mount, Maximum DC collector current-5 A, maximum collector-emission voltage-50 V
TRANSISTOR, PNP, 50V, 5A, TO-251; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-50V; Typ Gain Bandwidth ft:360MHz; Power Dissipation Pd:15W; DC Collector Current:-5A; DC Current Gain hFE:560; Transistor Case Style:TO-251; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA2039TL-E
  • 2SA2039TLE