Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2SA2039-E

TRANS PNP 50V 5A TP / Bipolar (BJT) Transistor PNP 50 V 5 A 360MHz 800 mW Through Hole TP
$ 0.395
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA2039-E.

Farnell

Datasheet10 pages13 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.17%

CAD Models

Download onsemi 2SA2039-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.395
$ 0.476
Stock
1,537,840
516,951
Authorized Distributors
2
6
Mount
-
-
Case/Package
TO-251-3
TO-252-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
5 A
5 A
Transition Frequency
360 MHz
360 MHz
Collector Emitter Saturation Voltage
-
160 mV
hFE Min
200
200
Power Dissipation
800 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemi2SA2039-H
2SA2039 Series 50 V 1 A 15 W Through Hole NPN/PNP Bipolar Transistor - TO-251-3
onsemi2SA2126-H
Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA
onsemi2SA2126-E
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 100mA 2V -3A 800mW 390MHz
onsemiKSB907TU
Tube Through Hole PNP - Darlington Bipolar (BJT) Transistor 1000 @ 3A 2V 3A 15W 40V

Descriptions

Descriptions of onsemi 2SA2039-E provided by its distributors.

TRANS PNP 50V 5A TP / Bipolar (BJT) Transistor PNP 50 V 5 A 360MHz 800 mW Through Hole TP
Bipolar Transistor, -50V, -5A, Low VCE(sat), PNP Single TP/TP-FA
Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-251
2SA Series PNP 0.8 S 50 V 5 A Through Hole Switching Transistor - TO-251
430mV@ 100mA,2A PNP 800mW 6V 1μA 50V 50V 5A TO-251 Through hole mounting 6.5mm*2.3mm*5.5mm
Trans GP BJT PNP 50V 5A 800mW 3-Pin(3+Tab) IPAK Bag
Bipolar Transistor, Pnp, -50V, To-251-4; Transistor Polarity:Pnp; Collector Emitter Voltage V(Br)Ceo:-50V; Transition Frequency Ft:360Mhz; Power Dissipation Pd:15W; Dc Collector Current:-5A; Dc Current Gain Hfe:200Hfe; Transistor Rohs Compliant: Yes |Onsemi 2SA2039-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA2039-E.
  • 2SA2039E