Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2SA2126-TL-H

Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA. ONSSPCDDENY1E7M;
$ 0.554
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA2126-TL-H.

Farnell

Datasheet9 pages13 years ago

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi 2SA2126-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.554
$ 0.362
Stock
2,419,748
103,442,038
Authorized Distributors
6
6
Mount
-
-
Case/Package
TO-252-3
TO-252-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
3 A
3 A
Transition Frequency
390 MHz
390 MHz
Collector Emitter Saturation Voltage
-520 mV
-520 mV
hFE Min
200
-
Power Dissipation
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-05
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
Bipolar Transistor, -50V, -5A, Low VCE(sat), PNP Single TP/TP-FA
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi 2SA2126-TL-H provided by its distributors.

Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA. ONSSPCDDENY1E7M;
ON SEMI 2SA2126-TL-H PNP BIPOLAR TRANSISTOR, 3 A, 50 V, 3-PIN TP-FA
Trans GP BJT PNP 50V 3A 800mW 3-Pin(2+Tab) DPAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA2126-TL-H.