onsemi 2SA1774T1G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA1774T1G.

IHS

Datasheet6 pages2 years ago

Upverter

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
-17.84%

CAD Models

Download onsemi 2SA1774T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.015
$ 0.015
Stock
1,238,417
482,926
482,926
Authorized Distributors
6
2
2
Mount
-
-
-
Case/Package
SOT-416
SOT-416
SOT-416
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
140 MHz
140 MHz
140 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
120
120
120
Power Dissipation
150 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-11-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2SA1774G
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors (BJT); BC857BTT1G; ON SEMICONDUCTOR; PNP; 3; 45 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi 2SA1774T1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
ON SEMI 2SA1774T1G PNP BIPOLAR TRANSISTOR, 0.1 A, 60 V, 3-PIN SC-75
2SA1774G Series 60 V 100 mA Surface Mount PNP General Purpose Transistor - SC-75
Bipolar Transistors - BJT 100mA 60V PNP
Transistor PNP 500mV@5mA,50mA 150mW 6V 500nA 60V 50V 100mA SC-75,SOT-416 SMD 1.6mm × 800μm × 750μm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Trans Bjt Single, Pnp, 50V, 100Ma; |Onsemi 2SA1774T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA1774-T1G
  • 2SA1774T1G.