onsemi BC857BTT1G

Bipolar Transistors (BJT); BC857BTT1G; ON SEMICONDUCTOR; PNP; 3; 45 V; 100 mA
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC857BTT1G.

Electro Sonic

Datasheet5 pages11 years ago

IHS

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-48.50%

CAD Models

Download onsemi BC857BTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi2SA1774G
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BC857BTT1G provided by its distributors.

Bipolar Transistors (BJT); BC857BTT1G; ON SEMICONDUCTOR; PNP; 3; 45 V; 100 mA
PNP SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
ON SEMI BC857BTT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-416
45V 200mW 290@2mA,5V 100mA PNP SOT-523(SC-75) Bipolar Transistors - BJT ROHS
onsemi PNP Transistor, SOT-416 (SC-75), SMD, -100mA Ic, -45V Vceo
BC857 Series 45 V 100 mA PNP Silicon General Purpose Transistor - SOT-416/SC-75
These transistors are designed for general purpose amplifier applications. They are housed in the SOT-416/SC-75 which is designed for low power surface mount applications.
TRANS, BIPOL, PNP, -45V, SC-75; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 200mW; DC Collector Current: -100mA; DC Current Gain hFE: 150hFE; Trans

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857 BTT1G
  • BC857-BTT1G
  • BC857BTT1G.