onsemi 2SA1774G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA1774G.

IHS

Datasheet6 pages2 years ago

Newark

onsemi

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SA1774G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.048
$ 0.048
Stock
329,639
1,056,681
1,056,681
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-416
SOT-416
SOT-416
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
140 MHz
140 MHz
140 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
120
120
120
Power Dissipation
150 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-11-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors (BJT); BC857BTT1G; ON SEMICONDUCTOR; PNP; 3; 45 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi 2SA1774G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
ON SEMI 2SA1774G PNP BIPOLAR TRANSISTOR, 0.1 A, 60 V, 3-PIN SC-75
2SA Series 50 V 100 mA PNP Silicon General Purpose Amplifier Transistor - SC-75
500mV@ 5mA,50mA PNP 150mW 6V 500nA 60V 50V 100mA SC-75,SOT-416 SMD mount 1.6mm*800μm*750μm
Bipolar Transistors - BJT 100mA 60V PNP
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:60V; Dc Collector Current:100Ma; Power Dissipation Pd:150Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins; Transition Frequency Ft:140Mhz; Dc Current Gain Hfe:120Hferohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA1774G.