Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6487G

15 A, 60 V NPN Bipolar Power Transistor

$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6487G.

Upverter

Datasheet6 pages18 years ago

IHS

Electro Sonic

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.08%

CAD Models

Download onsemi 2N6487G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.694
$ 1.046
Stock
291,219
105,469
Authorized Distributors
6
2
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
15 A
15 A
Transition Frequency
5 MHz
2 MHz
Collector Emitter Saturation Voltage
3.5 V
1.3 V
hFE Min
5
5
Power Dissipation
1.8 W
1.8 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N6487
Tube Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 5A 4V 15A 1.8W 5MHz
onsemiTIP31AG
Transistor General Purpose BJT NPN 60 Volt 3 Amp 3-Pin 3+ Tab TO-220 Ampb Rail
onsemiTIP110G
Medium Power NPN Darlington Bipolar Power Transistor NPN , 2.0 A, 60 V
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi 2N6487G provided by its distributors.

15 A, 60 V NPN Bipolar Power Transistor
60V 75W 15A 20@5A4V 5MHz NPN 3.5V@15A5A -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
COMPLEMENTARY SILICON PLASTIC POWER TRANSISTOR Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
2N Series 80 V 15 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
Trans GP BJT NPN 60V 15A 1800mW 3-Pin(3+Tab) TO-220AB Tube
onsemi NPN Transistor TO-220 TH 15A 60V DC
TRANSISTOR, NPN, 60V, 15A, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 5MHz; Power Dissipation Pd: 1.8W; DC Collector Current: 15A; DC Current Gain hFE: 5hFE; Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6487G.