Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6487

Tube Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 5A 4V 15A 1.8W 5MHz

$ 1.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6487.

Upverter

Datasheet6 pages18 years ago

onsemi

Electro Sonic

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N6487 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.046
$ 0.694
Stock
105,475
291,598
Authorized Distributors
2
6
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
15 A
15 A
Transition Frequency
2 MHz
5 MHz
Collector Emitter Saturation Voltage
1.3 V
3.5 V
hFE Min
5
5
Power Dissipation
1.8 W
1.8 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB
onsemiKSE3055T
Small Signal Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220
onsemiMJE3055TG
Bipolar (BJT) Single Transistor, NPN, 60 V, 10 A, 75 W, TO-220, Through Hole

Descriptions

Descriptions of onsemi 2N6487 provided by its distributors.

Tube Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 5A 4V 15A 1.8W 5MHz
15 A, 60 V NPN Bipolar Power Transistor
Trans GP BJT NPN 60V 15A 1800mW 3-Pin(3+Tab) TO-220AB Tube
NPN 1.8W 5V 1mA 70V 60V 15A TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd