onsemi 2N5194

Bipolar Junction Transistor (BJT) PNP 60V 4A 40W TO-126
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5194.

Electro Sonic

Datasheet6 pages20 years ago

onsemi

IHS

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N5194 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.257
Stock
84,395
252,213
Authorized Distributors
1
1
Mount
-
-
Case/Package
TO-225
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
4 A
4 A
Transition Frequency
2 MHz
2 MHz
Collector Emitter Saturation Voltage
600 mV
1.4 V
hFE Min
10
10
Power Dissipation
40 W
40 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiBD438G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
onsemiMJE253G
Bipolar (BJT) Single Transistor, Audio, PNP, 100 V, 4 A, 15 W, TO-225, Through Hole
onsemiBD678AG
4.0 A, 60 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi 2N5194 provided by its distributors.

Bipolar Junction Transistor (BJT) PNP 60V 4A 40W TO-126
4.0 A, 60 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
PNP Transistor 40W 5V 1mA 60V 60V 4A TO-126 TH 7.74mm × 2.66mm × 11.04mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd