onsemi 2N3906

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3906.

IHS

Datasheet10 pages16 years ago
Datasheet6 pages15 years ago
Datasheet2 pages17 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet3 pages25 years ago
Datasheet6 pages26 years ago

Electro Sonic

Upverter

RS (Formerly Allied Electronics)

B+D Enterprises

CAD Models

Download onsemi 2N3906 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.051
Stock
366,076
859,382
859,382
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-40 V
-40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
-400 mV
-400 mV
hFE Min
30
30
30
Power Dissipation
1.5 W
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1969-10-14
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2003-11-04
LTD Date2004-05-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi2N3905BU
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC212
Small Signal Bipolar Transistor, 0.3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiMPSL01
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 50 @ 10mA 5V 200mA 625mW 60MHz
onsemiKSA709GBU
Bulk Through Hole PNP KSA709 Bipolar (BJT) Transistor 200 @ 50mA 2V 700mA 800mW 50MHz
onsemiSS9013GTA
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
onsemiSS9013HBU
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi 2N3906 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Trans GP BJT PNP 40V 0.2A 3-Pin TO-92
TRANS PNP 40V 0.2A TO92
SS T092 GP XSTR PNP 40V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -2N3906
  • 2N3906###
  • 2N3906.
  • 2N3906@
  • 2N3906@@