onsemi 2N3905BU

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.15
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3905BU.

JRH Electronics

Datasheet6 pages29 years ago

Future Electronics

Inventory History

3 month trend:
-4.39%

CAD Models

Download onsemi 2N3905BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.066
$ 0.066
Stock
118,123
95,998
95,998
Authorized Distributors
2
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-
-
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-
400 mV
400 mV
hFE Min
15
15
15
Power Dissipation
625 mW
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-12-03
LTD Date2011-06-03

Related Parts

onsemi2N3906
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiMPSL01
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 50 @ 10mA 5V 200mA 625mW 60MHz
onsemiBC212
Small Signal Bipolar Transistor, 0.3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiSS9013GTA
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
onsemiSS9013HBU
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
onsemiSS9013GBU
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 112 @ 50mA 1V 500mA 625mW 20V

Descriptions

Descriptions of onsemi 2N3905BU provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 Bulk
TRANS PNP 40V 200MA TO92-3
PNP General Purpose Amplifier
MOSFET 20V 6A P-Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd