onsemi 2N3906TA

Bipolar (BJT) Single Transistor, PNP, 40 V, 999 mA, 625 mW, TO-92, Through Hole
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3906TA.

Newark

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

JRH Electronics

onsemi

Inventory History

3 month trend:
+0.91%

CAD Models

Download onsemi 2N3906TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.055
$ 0.055
Stock
857,382
2,385,649
2,385,649
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-400 mV
-400 mV
-400 mV
hFE Min
30
30
30
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi2N3906BU
Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 625 mW, TO-92, Through Hole
onsemi2N3906TFR
Transistor General Purpose BJT PNP 40 Volt 0.2 Amp 3-Pin TO-92 Tape and Reel
Small Signal PNP Bipolar Transistor, TO-92 40 V, 0.2 A
onsemiMPS6518
Bulk Through Hole PNP Bipolar (BJT) Transistor 150 @ 2mA 10V 200mA 625mW 40V

Descriptions

Descriptions of onsemi 2N3906TA provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 40 V, 999 mA, 625 mW, TO-92, Through Hole
TRANSISTOR,BJT,PNP,40V V(BR)CEO,200MA I(; TRANSISTOR,BJT,PNP,40V V(BR)CEO,200MA I(C),TO-92
200 mA, 40 V PNP Small Signal Bipolar Junction Transistor
PNP Transistor 400mV@5mA,50mA 625mW 5V 40V 40V 200mA TO-92-3 TH 8.77mm H
40V 625mW 200mA 100@10mA1V 250MHz 400mV@50mA5mA PNP -55¡Í~+150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
This device is designed for general purpose amplifier and switching applications at collector currents of 10 µA to 100 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3906-TA
  • 2N3906TA.