onsemi MPSL01

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 50 @ 10mA 5V 200mA 625mW 60MHz
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSL01.

IHS

Datasheet6 pages5 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet4 pages25 years ago
Datasheet4 pages26 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MPSL01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.025
Stock
143,531
143,531
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
120 V
120 V
Max Collector Current
100 mA
100 mA
Transition Frequency
60 MHz
60 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
50
50
Power Dissipation
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1980-06-30
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-09-12
LTD Date2010-03-12

Related Parts

onsemi2N4124BU
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N6428ATA
Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS9013FBU
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 78 @ 50mA 1V 100nA ICBO 625mW 40V
onsemiSS9013GTA
Tape & Box (TB) Through Hole NPN SS9013 Bipolar (BJT) Transistor 112 @ 50mA 1V 500mA 625mW 20V
onsemiSS9013HBU
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
onsemiSS9013GBU
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 112 @ 50mA 1V 500mA 625mW 20V

Descriptions

Descriptions of onsemi MPSL01 provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 50 @ 10mA 5V 200mA 625mW 60MHz
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
TRANS NPN 120V 0.2A TO92-3 / Bipolar (BJT) Transistor NPN 120 V 200 mA 60MHz 625 mW Through Hole TO-92-3
NPN 625mW 5V 1μA 140V 120V 200mA TO-92-3 Through hole mounting 4.7mm*3.93mm*4.7mm
150 mA 120 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
TRANS GP BJT NPN 120V 0.2A 3PIN TO-92

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPS-L01