onsemi 2N3773G

Transistor, Bipolar, Si, NPN, Power, Vceo 140VDC, IC 16A, Pd 150W, TO-204, Vcbo 160VDC
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3773G.

Upverter

Datasheet6 pages0 years ago

IHS

onsemi

Newark

JRH Electronics

Inventory History

3 month trend:
-4.24%

CAD Models

Download onsemi 2N3773G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.83
$ 4.84
Stock
394,854
585
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-204-3
TO-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
180 V
Max Collector Current
16 A
16 A
Transition Frequency
-
6 MHz
Collector Emitter Saturation Voltage
1.4 V
4 V
hFE Min
5
5
Power Dissipation
150 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N3772G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH POWER, VCEO 60VDC, IC 20A, PD 150W, TO-204,HFE 5
onsemiMJ15024G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 250VDC, IC 16A, PD 250W, TO-204AA (TO-3)
onsemiMJ15022G
16 A, 200 V, NPN Bipolar Power Transistor

Descriptions

Descriptions of onsemi 2N3773G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 140VDC, IC 16A, PD 150W, TO-204,VCBO 160VDC
16 A, 140 V NPN Bipolar Power Transistor
140V 150W 15@8A,4V 16A NPN TO-204 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
Bipolar (Bjt) Single Transistor, General; |Onsemi 2N3773G
Trans GP BJT NPN 140V 16A 150000mW 3-Pin(2+Tab) TO-3 Tray
TRANSISTOR, NPN, TO-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 140V; Transition Frequency ft: -; Power Dissipation Pd: 150W; DC Collector Current: 16A; DC Current Gain hFE: 4hFE; Transistor Case Style: TO-
The 2N3773 and 2N6609 are PowerBase power transistors designed for high power audio disk head positioners and other linear applications. These devices can also be used in power switching circuits such as relay or solenoid drivers dc to dc converters or inverters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3773G.