onsemi 2N3772G

Transistor, Bipolar, Si, NPN, High Power, Vceo 60VDC, IC 20A, Pd 150W, TO-204, Hfe 5
$ 4.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3772G.

IHS

Datasheet6 pages7 years ago

Newark

onsemi

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-9.17%

CAD Models

Download onsemi 2N3772G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.475
$ 1.41
Stock
95,908
20,781
Authorized Distributors
3
1
Mount
-
-
Case/Package
TO-204-3
TO-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
20 A
20 A
Transition Frequency
200 kHz
200 kHz
Collector Emitter Saturation Voltage
1.4 V
-
hFE Min
5
5
Power Dissipation
150 W
150 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemi2N3773G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 140VDC, IC 16A, PD 150W, TO-204,VCBO 160VDC
onsemi2N3055AG
15 A, 60 V NPN Bipolar Power Transistor
onsemiMJ15024G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 250VDC, IC 16A, PD 250W, TO-204AA (TO-3)

Descriptions

Descriptions of onsemi 2N3772G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, HIGH POWER, VCEO 60VDC, IC 20A, PD 150W, TO-204,HFE 5
20 A, 60 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
Trans GP BJT NPN 60V 20A 150000mW 3-Pin(2+Tab) TO-3 Tray
BIPOLAR TRANSISTOR, NPN, 60V TO-204
onsemi NPNTransistor, TO-204AAencapsulation, Through hole mounting, Maximum DC collector current20 A, maximum collector-emission voltage50 V
Bipolar Transistor, Npn, 60V To-204; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:60V; Dc Collector Current:20A; Power Dissipation Pd:150W; Transistor Mounting:Through Hole; No. Of Pins:2Pins; Dc Current Gain Hfe:60Hferohs Compliant: Yes |Onsemi 2N3772G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3772G.