onsemi MJ15024G

Transistor, Bipolar, Si, NPN, Power, Vceo 250VDC, IC 16A, Pd 250W, TO-204AA (TO-3)
$ 4.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ15024G.

Upverter

Datasheet4 pages20 years ago

IHS

onsemi

Newark

SOS electronic

Inventory History

3 month trend:
+115%

CAD Models

Download onsemi MJ15024G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.281
$ 1.52
Stock
201,968
42,981
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-204-3
TO-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
Max Collector Current
16 A
16 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
1.4 V
-
hFE Min
5
5
Power Dissipation
250 W
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMJ15022G
16 A, 200 V, NPN Bipolar Power Transistor
onsemiMJ21194G
Transistor; Bipolar; Si; NPN; Power; VCEO 250VDC; IC 16A; PD 250W; TO-204AA (TO-3)
onsemiMJ21196G
Bipolar Transistor, NPN, 250 V, 16 A

Descriptions

Descriptions of onsemi MJ15024G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 250VDC, IC 16A, PD 250W, TO-204AA (TO-3)
Bipolar Transistors (BJT); MJ15024G; ON SEMICONDUCTOR; NPN; 2; 250 V; 16 A
Bipolar Transistor, NPN, 250 V, 16 A
250V 250W 16A 15@8A4V 4MHz 4V@16A3.2A NPN -65¡Í~+200¡Í@(Tj) TO-3 Bipolar Transistors - BJT ROHS
MJ Series 250 V 16 A Screw Mount NPN Silicon Power Transistor - TO-204AA
Trans GP BJT NPN 250V 16A 250000mW 3-Pin(2+Tab) TO-3 Tray
NPN BJT 250V 16A 250W TO-3 Transistor
The MJ15022 and MJ15024 are PowerBase power transistors designed for high power audio disk head positioners and other linear applications.
onsemi NPNTransistor, TO-204encapsulation, Through hole mounting, Maximum DC collector current16 A, maximum collector-emission voltage250 V
TRANSISTOR, NPN, 250V, 16A, TO-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 250W; DC Collector Current: 16A; DC Current Gain hFE: 60hFE; Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ 15024 G
  • MJ15024G.