NTE Electronics 2N3773

Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
$ 4.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 2N3773.

IHS

Datasheet2 pages9 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.84
$ 4.198
Stock
18,793
388,554
Authorized Distributors
1
6
Mount
-
-
Case/Package
TO-3
TO-204-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
180 V
140 V
Max Collector Current
16 A
16 A
Transition Frequency
6 MHz
-
Collector Emitter Saturation Voltage
4 V
1.4 V
hFE Min
5
5
Power Dissipation
-
150 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-15
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemiBUV22G
40 A, 250 V NPN Bipolar Power Transistor

Descriptions

Descriptions of NTE Electronics 2N3773 provided by its distributors.

Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
Transistor NPN Silicon Bvceo=140V IC=16A TO-3 Case For High Power Audio And Switching Applications
NTE Electronics
Trans GP BJT NPN 140V 16A 150000mW 3-Pin(2+Tab) TO-3
BJT, NPN, 180V, TO-3; Transistor Polarit; BJT, NPN, 180V, TO-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:180V; Transition Frequency ft:6MHz; Power Dissipation Pd:150W; DC Collector Current:16A; DC Current Gain hFE:70hFE; No. of Pins:2Pins; Product Range:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F